


XPN3R804NC,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPN3R804NCL1XHQTR-ND - Tape & Reel (TR) 264-XPN3R804NCL1XHQCT-ND - Cut Tape (CT) 264-XPN3R804NCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN3R804NC,L1XHQ |
Description | MOSFET N-CH 40V 40A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta) 840mW (Ta), 100W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | XPN3R804NC,L1XHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2230 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 840mW (Ta), 100W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSON Advance-WF (3.1x3.1) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.55600 | kr.65.56 |
| 100 | kr.4.36510 | kr.436.51 |
| 500 | kr.3.42538 | kr.1,712.69 |
| 1.000 | kr.3.12302 | kr.3,123.02 |
| 2.000 | kr.2.86866 | kr.5,737.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59345 | kr.12,967.25 |
| 10.000 | kr.2.42345 | kr.24,234.50 |
| 15.000 | kr.2.33688 | kr.35,053.20 |
| 25.000 | kr.2.29516 | kr.57,379.00 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |



