TCTH011AE,LF(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCTH011AE,LF(CT
TCTH011AE,LF(CT

TCTH022AE,LF(CT

DigiKey Part Number
264-TCTH022AE,LF(CTTR-ND - Tape & Reel (TR)
264-TCTH022AE,LF(CT-ND - Cut Tape (CT)
264-TCTH022AE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTH022AE,LF(CT
Description
CMOS LINEAR IC OVER TEMP DETECTI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel ESV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thermal
Number of Voltages Monitored
1
Voltage - Threshold
0.5V
Output
Push-Pull, Totem Pole
Reset
-
Reset Timeout
17µs Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
5kr.1.98400kr.9.92
10kr.1.87500kr.18.75
25kr.1.74320kr.43.58
50kr.1.65380kr.82.69
100kr.1.57180kr.157.18
500kr.1.40774kr.703.87
1.000kr.1.34675kr.1,346.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.23981kr.4,959.24
8.000kr.1.19297kr.9,543.76
12.000kr.1.16741kr.14,008.92
20.000kr.1.13700kr.22,740.00
28.000kr.1.11800kr.31,304.00
40.000kr.1.09873kr.43,949.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500