Supervisor Push-Pull, Totem Pole 1 Channel ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTH021AE,LF(CT

DigiKey Part Number
264-TCTH021AE,LF(CTTR-ND - Tape & Reel (TR)
264-TCTH021AE,LF(CT-ND - Cut Tape (CT)
264-TCTH021AE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTH021AE,LF(CT
Description
OVER TEMP DETECTION IC IPTCO: 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel ESV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
0.5V
Manufacturer
Toshiba Semiconductor and Storage
Output
Push-Pull, Totem Pole
Series
Reset Timeout
214µs Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Thermal
Package / Case
SOT-553
Number of Voltages Monitored
1
Supplier Device Package
ESV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
5kr.2.04200kr.10.21
10kr.1.93400kr.19.34
25kr.1.79560kr.44.89
50kr.1.70420kr.85.21
100kr.1.61920kr.161.92
500kr.1.45034kr.725.17
1.000kr.1.38751kr.1,387.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27732kr.5,109.28
8.000kr.1.22906kr.9,832.48
12.000kr.1.20272kr.14,432.64
20.000kr.1.17139kr.23,427.80
28.000kr.1.15182kr.32,250.96
40.000kr.1.13196kr.45,278.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750