SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTH021AE,LF(CT

DigiKey Part Number
264-TCTH021AE,LF(CTTR-ND - Tape & Reel (TR)
264-TCTH021AE,LF(CT-ND - Cut Tape (CT)
264-TCTH021AE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTH021AE,LF(CT
Description
OVER TEMP DETECTION IC IPTCO: 10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel ESV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thermal
Number of Voltages Monitored
1
Voltage - Threshold
0.5V
Output
Push-Pull, Totem Pole
Reset
-
Reset Timeout
214µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
5kr.2.00000kr.10.00
10kr.1.89000kr.18.90
25kr.1.75680kr.43.92
50kr.1.66660kr.83.33
100kr.1.58410kr.158.41
500kr.1.41874kr.709.37
1.000kr.1.35727kr.1,357.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24950kr.4,998.00
8.000kr.1.20229kr.9,618.32
12.000kr.1.17653kr.14,118.36
20.000kr.1.14588kr.22,917.60
28.000kr.1.12674kr.31,548.72
40.000kr.1.10731kr.44,292.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000