6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6G18NU,LF

DigiKey Part Number
SSM6G18NULFTR-ND - Tape & Reel (TR)
SSM6G18NULFCT-ND - Cut Tape (CT)
SSM6G18NULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6G18NU,LF
Description
MOSFET P-CH 20V 2A 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 1W (Ta) Surface Mount 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SSM6G18NU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
112mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-µDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.90100kr.19.01
100kr.1.20640kr.120.64
500kr.0.90420kr.452.10
1.000kr.0.80646kr.806.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68177kr.2,045.31
6.000kr.0.58726kr.3,523.56
9.000kr.0.52480kr.4,723.20
15.000kr.0.51878kr.7,781.70
21.000kr.0.51447kr.10,803.87
30.000kr.0.49441kr.14,832.30
75.000kr.0.47679kr.35,759.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750