4-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR5RG29A,LF

DigiKey Part Number
264-TCR5RG29ALFTR-ND - Tape & Reel (TR)
264-TCR5RG29ALFCT-ND - Cut Tape (CT)
264-TCR5RG29ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5RG29A,LF
Description
IC REG LINEAR 2.9V 500MA 4-WCSPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCR5RG29A,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
13 µA
PSRR
100dB ~ 59dB (1kHz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSPF (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.37000kr.13.70
25kr.1.21360kr.30.34
100kr.1.04380kr.104.38
250kr.0.96280kr.240.70
500kr.0.91404kr.457.02
1.000kr.0.87386kr.873.86
2.500kr.0.83144kr.2,078.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80589kr.4,029.45
10.000kr.0.78485kr.7,848.50
15.000kr.0.77431kr.11,614.65
25.000kr.0.76265kr.19,066.25
35.000kr.0.75583kr.26,454.05
50.000kr.0.74926kr.37,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500