
TCR5RG12A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG12ALFTR-ND - Tape & Reel (TR) 264-TCR5RG12ALFCT-ND - Cut Tape (CT) 264-TCR5RG12ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG12A,LF |
Description | IC REG LINEAR 1.2V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG12A,LF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 13 µA |
Series | PSRR 100dB ~ 59dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-XFBGA, WLCSP |
Number of Regulators 1 | Supplier Device Package 4-WCSPF (0.65x0.65) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.23760 | kr.30.94 |
| 100 | kr.1.06510 | kr.106.51 |
| 250 | kr.0.98244 | kr.245.61 |
| 500 | kr.0.93262 | kr.466.31 |
| 1.000 | kr.0.89159 | kr.891.59 |
| 2.500 | kr.0.85362 | kr.2,134.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82229 | kr.4,111.45 |
| 10.000 | kr.0.80082 | kr.8,008.20 |
| 15.000 | kr.0.79007 | kr.11,851.05 |
| 25.000 | kr.0.77816 | kr.19,454.00 |
| 35.000 | kr.0.77120 | kr.26,992.00 |
| 50.000 | kr.0.76451 | kr.38,225.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

