Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR5BM10,L3F

DigiKey Part Number
TCR5BM10L3FTR-ND - Tape & Reel (TR)
TCR5BM10L3FCT-ND - Cut Tape (CT)
TCR5BM10L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5BM10,L3F
Description
IC REG LINEAR 1V 500MA 5-DFNB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
36 µA
Series
PSRR
98dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
5-DFNB (1.2x1.2)
Voltage - Output (Min/Fixed)
1V
Base Product Number
Voltage Dropout (Max)
0.135V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30600kr.13.06
25kr.1.16160kr.29.04
100kr.0.99730kr.99.73
250kr.0.91904kr.229.76
500kr.0.87214kr.436.07
1.000kr.0.83339kr.833.39
2.500kr.0.79542kr.1,988.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76784kr.3,839.20
10.000kr.0.74755kr.7,475.50
15.000kr.0.73739kr.11,060.85
25.000kr.0.72614kr.18,153.50
35.000kr.0.71956kr.25,184.60
50.000kr.0.71323kr.35,661.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500