Parametric Equivalent



TCR5AM105A,LF | |
|---|---|
DigiKey Part Number | TCR5AM105ALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR5AM105A,LF |
Description | IC REG LINEAR 1.05V 500MA 5-DFNB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5AM105A,LF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Series | PSRR 70dB ~ 40dB (1kHz ~ 10Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-DFNB (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.05V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR5AM105,LF | Toshiba Semiconductor and Storage | 0 | TCR5AM105LFTR-ND | kr.0.87872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87872 | kr.4,393.60 |
| Unit Price without VAT: | kr.0.87872 |
|---|---|
| Unit Price with VAT: | kr.1.09840 |


