TCR3UM30A,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 10.191
Unit Price: kr.1.39000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3UM30A,LF

DigiKey Part Number
TCR3UM30ALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3UM30A,LF
Description
IC REG LINEAR 3V 300MA 4-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
680 nA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Current Limit, Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFN (1x1)
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.273V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR3UM30A,LF(SEToshiba Semiconductor and Storage10.191264-TCR3UM30ALF(SECT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes