


TCR3UM175A,LF | |
|---|---|
DigiKey Part Number | TCR3UM175ALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3UM175A,LF |
Description | IC REG LINEAR 1.75V 300MA 4-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 680 nA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.75V | Base Product Number |
Voltage Dropout (Max) 0.273V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53700 | kr.5,370.00 |
| Unit Price without VAT: | kr.0.53700 |
|---|---|
| Unit Price with VAT: | kr.0.67125 |

