
TCR3UM09A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3UM09ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM09ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM09ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM09A,LF(SE |
Description | IC REG LINEAR 0.9V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 580 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
Voltage Dropout (Max) 1.157V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.81920 | kr.20.48 |
| 100 | kr.0.69990 | kr.69.99 |
| 250 | kr.0.64212 | kr.160.53 |
| 500 | kr.0.60750 | kr.303.75 |
| 1.000 | kr.0.57897 | kr.578.97 |
| 2.500 | kr.0.54882 | kr.1,372.05 |
| 5.000 | kr.0.54321 | kr.2,716.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51568 | kr.5,156.80 |
| 20.000 | kr.0.50336 | kr.10,067.20 |
| 30.000 | kr.0.49720 | kr.14,916.00 |
| 50.000 | kr.0.49036 | kr.24,518.00 |
| 70.000 | kr.0.48637 | kr.34,045.90 |
| 100.000 | kr.0.48253 | kr.48,253.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

