
TCR3UG45A,LF | |
|---|---|
DigiKey Part Number | 264-TCR3UG45ALF(STR-ND - Tape & Reel (TR) 264-TCR3UG45ALF(SCT-ND - Cut Tape (CT) 264-TCR3UG45ALF(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG45A,LF |
Description | IC REG LINEAR 4.5V 300MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 580 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package 4-WCSPF (0.65x0.65) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.19960 | kr.29.99 |
| 100 | kr.1.03090 | kr.103.09 |
| 250 | kr.0.95076 | kr.237.69 |
| 500 | kr.0.90230 | kr.451.15 |
| 1.000 | kr.0.86249 | kr.862.49 |
| 2.500 | kr.0.82450 | kr.2,061.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79507 | kr.3,975.35 |
| 10.000 | kr.0.77420 | kr.7,742.00 |
| 15.000 | kr.0.76374 | kr.11,456.10 |
| 25.000 | kr.0.75215 | kr.18,803.75 |
| 35.000 | kr.0.74538 | kr.26,088.30 |
| 50.000 | kr.0.73888 | kr.36,944.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |




