


TCR3UG41A,LF | |
|---|---|
DigiKey Part Number | TCR3UG41ALFTR-ND - Tape & Reel (TR) TCR3UG41ALFCT-ND - Cut Tape (CT) TCR3UG41ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG41A,LF |
Description | IC REG LIN 4.1V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UG41A,LF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 680 nA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Inrush Current, Over Current, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WCSP-F (0.65x0.65) |
Voltage - Output (Min/Fixed) 4.1V | Base Product Number |
Voltage Dropout (Max) 0.228V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.26800 | kr.12.68 |
| 25 | kr.1.12080 | kr.28.02 |
| 100 | kr.0.96300 | kr.96.30 |
| 250 | kr.0.88736 | kr.221.84 |
| 500 | kr.0.84182 | kr.420.91 |
| 1.000 | kr.0.80417 | kr.804.17 |
| 2.500 | kr.0.76633 | kr.1,915.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74058 | kr.3,702.90 |
| 10.000 | kr.0.72089 | kr.7,208.90 |
| 15.000 | kr.0.71103 | kr.10,665.45 |
| 25.000 | kr.0.70010 | kr.17,502.50 |
| 35.000 | kr.0.69372 | kr.24,280.20 |
| 50.000 | kr.0.68758 | kr.34,379.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

