

TCR3UG08A,LF | |
|---|---|
DigiKey Part Number | TCR3UG08ALFTR-ND - Tape & Reel (TR) TCR3UG08ALFCT-ND - Cut Tape (CT) TCR3UG08ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG08A,LF |
Description | IC REG LIN 0.8V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.257V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 580 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP-F (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.24200 | kr.12.42 |
| 25 | kr.1.09840 | kr.27.46 |
| 100 | kr.0.94400 | kr.94.40 |
| 250 | kr.0.86964 | kr.217.41 |
| 500 | kr.0.82496 | kr.412.48 |
| 1.000 | kr.0.78816 | kr.788.16 |
| 2.500 | kr.0.74926 | kr.1,873.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72581 | kr.3,629.05 |
| 10.000 | kr.0.70652 | kr.7,065.20 |
| 15.000 | kr.0.69685 | kr.10,452.75 |
| 25.000 | kr.0.68614 | kr.17,153.50 |
| 35.000 | kr.0.67988 | kr.23,795.80 |
| 50.000 | kr.0.67386 | kr.33,693.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

