
TCR3LM28A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3LM28ARFTR-ND - Tape & Reel (TR) 264-TCR3LM28ARFCT-ND - Cut Tape (CT) 264-TCR3LM28ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM28A,RF |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.2 µA | |
PSRR | 74dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.03200 | kr.10.32 |
| 25 | kr.0.91600 | kr.22.90 |
| 100 | kr.0.78240 | kr.78.24 |
| 250 | kr.0.71904 | kr.179.76 |
| 500 | kr.0.68100 | kr.340.50 |
| 1.000 | kr.0.64958 | kr.649.58 |
| 2.500 | kr.0.61644 | kr.1,541.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59646 | kr.2,982.30 |
| 10.000 | kr.0.58002 | kr.5,800.20 |
| 15.000 | kr.0.57178 | kr.8,576.70 |
| 25.000 | kr.0.56266 | kr.14,066.50 |
| 35.000 | kr.0.55733 | kr.19,506.55 |
| 50.000 | kr.0.55220 | kr.27,610.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

