Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3LM195A,L3F

DigiKey Part Number
264-TCR3LM195AL3FTR-ND - Tape & Reel (TR)
264-TCR3LM195AL3FCT-ND - Cut Tape (CT)
264-TCR3LM195AL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3LM195A,L3F
Description
OUTPUT LDO REGULATOR 300 MA FIXE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.425V @ 200mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
74dB ~ 43dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.95V
Supplier Device Package
4-DFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.04600kr.10.46
25kr.0.92560kr.23.14
100kr.0.79190kr.79.19
250kr.0.72808kr.182.02
500kr.0.68942kr.344.71
1.000kr.0.65765kr.657.65
2.500kr.0.62408kr.1,560.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60387kr.3,019.35
10.000kr.0.58723kr.5,872.30
15.000kr.0.57889kr.8,683.35
25.000kr.0.56966kr.14,241.50
35.000kr.0.56426kr.19,749.10
50.000kr.0.55907kr.27,953.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000