
TCR3LM17A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3LM17ARFTR-ND - Tape & Reel (TR) 264-TCR3LM17ARFCT-ND - Cut Tape (CT) 264-TCR3LM17ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM17A,RF |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.485V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.7V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.04600 | kr.10.46 |
| 25 | kr.0.92560 | kr.23.14 |
| 100 | kr.0.79190 | kr.79.19 |
| 250 | kr.0.72808 | kr.182.02 |
| 500 | kr.0.68942 | kr.344.71 |
| 1.000 | kr.0.65765 | kr.657.65 |
| 2.500 | kr.0.62408 | kr.1,560.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60387 | kr.3,019.35 |
| 10.000 | kr.0.58723 | kr.5,872.30 |
| 15.000 | kr.0.57889 | kr.8,683.35 |
| 25.000 | kr.0.56966 | kr.14,241.50 |
| 35.000 | kr.0.56426 | kr.19,749.10 |
| 50.000 | kr.0.55907 | kr.27,953.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

