New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3LM12A,RF

DigiKey Part Number
264-TCR3LM12ARFTR-ND - Tape & Reel (TR)
264-TCR3LM12ARFCT-ND - Cut Tape (CT)
264-TCR3LM12ARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3LM12A,RF
Description
OUTPUT LDO REGULATOR 300 MA FIXE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.2 µA
PSRR
74dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.03200kr.10.32
25kr.0.91600kr.22.90
100kr.0.78240kr.78.24
250kr.0.71904kr.179.76
500kr.0.68100kr.340.50
1.000kr.0.64958kr.649.58
2.500kr.0.61644kr.1,541.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59646kr.2,982.30
10.000kr.0.58002kr.5,800.20
15.000kr.0.57178kr.8,576.70
25.000kr.0.56266kr.14,066.50
35.000kr.0.55733kr.19,506.55
50.000kr.0.55220kr.27,610.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000