Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3EM25A,RF

DigiKey Part Number
264-TCR3EM25A,RFTR-ND - Tape & Reel (TR)
264-TCR3EM25A,RFCT-ND - Cut Tape (CT)
264-TCR3EM25A,RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3EM25A,RF
Description
IC REG LINEAR 2.5V 300MA 4-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.417V @ 300mA, 0.330V @ 300mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 43dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-DFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.00200kr.10.02
25kr.0.88760kr.22.19
100kr.0.75760kr.75.76
250kr.0.69588kr.173.97
500kr.0.65872kr.329.36
1.000kr.0.62817kr.628.17
2.500kr.0.59591kr.1,489.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57645kr.2,882.25
10.000kr.0.56042kr.5,604.20
15.000kr.0.55240kr.8,286.00
25.000kr.0.54351kr.13,587.75
35.000kr.0.53831kr.18,840.85
50.000kr.0.53332kr.26,666.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500