
TCR3EM11A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM11A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM11A,RFCT-ND - Cut Tape (CT) 264-TCR3EM11A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM11A,RF |
Description | IC REG LINEAR 1.1V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.165V @ 300mA, 1.05V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 43dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.88760 | kr.22.19 |
| 100 | kr.0.75760 | kr.75.76 |
| 250 | kr.0.69588 | kr.173.97 |
| 500 | kr.0.65872 | kr.329.36 |
| 1.000 | kr.0.62817 | kr.628.17 |
| 2.500 | kr.0.59591 | kr.1,489.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57645 | kr.2,882.25 |
| 10.000 | kr.0.56042 | kr.5,604.20 |
| 15.000 | kr.0.55240 | kr.8,286.00 |
| 25.000 | kr.0.54351 | kr.13,587.75 |
| 35.000 | kr.0.53831 | kr.18,840.85 |
| 50.000 | kr.0.53332 | kr.26,666.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

