Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM33,LF(SE

DigiKey Part Number
264-TCR3DM33LF(SETR-ND - Tape & Reel (TR)
264-TCR3DM33LF(SECT-ND - Cut Tape (CT)
264-TCR3DM33LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM33,LF(SE
Description
IC REG LINEAR 3.3V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.93500kr.9.35
25kr.0.82320kr.20.58
100kr.0.70240kr.70.24
250kr.0.64500kr.161.25
500kr.0.61018kr.305.09
1.000kr.0.58160kr.581.60
2.500kr.0.55140kr.1,378.50
5.000kr.0.53318kr.2,665.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51819kr.5,181.90
20.000kr.0.50585kr.10,117.00
30.000kr.0.49967kr.14,990.10
50.000kr.0.49283kr.24,641.50
70.000kr.0.48883kr.34,218.10
100.000kr.0.48499kr.48,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750