
TCR3DM25A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3DM25ARFTR-ND - Tape & Reel (TR) 264-TCR3DM25ARFCT-ND - Cut Tape (CT) 264-TCR3DM25ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM25A,RF |
Description | IC REG LINEAR 2.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.296V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 159 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1MHz), 75dB ~ 48dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02100 | kr.10.21 |
| 25 | kr.0.90040 | kr.22.51 |
| 100 | kr.0.76900 | kr.76.90 |
| 250 | kr.0.70652 | kr.176.63 |
| 500 | kr.0.66900 | kr.334.50 |
| 1.000 | kr.0.63799 | kr.637.99 |
| 2.500 | kr.0.60529 | kr.1,513.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58559 | kr.2,927.95 |
| 10.000 | kr.0.56936 | kr.5,693.60 |
| 15.000 | kr.0.56123 | kr.8,418.45 |
| 25.000 | kr.0.55223 | kr.13,805.75 |
| 35.000 | kr.0.54697 | kr.19,143.95 |
| 50.000 | kr.0.54190 | kr.27,095.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

