
TCR3EM34A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM34A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM34A,RFCT-ND - Cut Tape (CT) 264-TCR3EM34A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM34A,RF |
Description | IC REG LINEAR 3.4V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.373V @ 300mA, 0.290V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 80dB ~ 43dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.98600 | kr.9.86 |
| 25 | kr.0.86800 | kr.21.70 |
| 100 | kr.0.74240 | kr.74.24 |
| 250 | kr.0.68200 | kr.170.50 |
| 500 | kr.0.64564 | kr.322.82 |
| 1.000 | kr.0.61568 | kr.615.68 |
| 2.500 | kr.0.58401 | kr.1,460.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56495 | kr.2,824.75 |
| 10.000 | kr.0.54925 | kr.5,492.50 |
| 15.000 | kr.0.54139 | kr.8,120.85 |
| 25.000 | kr.0.53267 | kr.13,316.75 |
| 35.000 | kr.0.52758 | kr.18,465.30 |
| 50.000 | kr.0.52269 | kr.26,134.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

