
TCR3DM15,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM15LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM15LF(SECT-ND - Cut Tape (CT) 264-TCR3DM15LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM15,LF(SE |
Description | IC REG LINEAR 1.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.45V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.83440 | kr.20.86 |
| 100 | kr.0.71130 | kr.71.13 |
| 250 | kr.0.65304 | kr.163.26 |
| 500 | kr.0.61776 | kr.308.88 |
| 1.000 | kr.0.58886 | kr.588.86 |
| 2.500 | kr.0.55825 | kr.1,395.62 |
| 5.000 | kr.0.55291 | kr.2,764.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52463 | kr.5,246.30 |
| 20.000 | kr.0.51214 | kr.10,242.80 |
| 30.000 | kr.0.50589 | kr.15,176.70 |
| 50.000 | kr.0.49896 | kr.24,948.00 |
| 70.000 | kr.0.49491 | kr.34,643.70 |
| 100.000 | kr.0.49101 | kr.49,101.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

