
TCR3DM15,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM15LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM15LF(SECT-ND - Cut Tape (CT) 264-TCR3DM15LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM15,LF(SE |
Description | IC REG LINEAR 1.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.93500 | kr.9.35 |
| 25 | kr.0.82320 | kr.20.58 |
| 100 | kr.0.70240 | kr.70.24 |
| 250 | kr.0.64500 | kr.161.25 |
| 500 | kr.0.61018 | kr.305.09 |
| 1.000 | kr.0.58160 | kr.581.60 |
| 2.500 | kr.0.55140 | kr.1,378.50 |
| 5.000 | kr.0.53318 | kr.2,665.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51819 | kr.5,181.90 |
| 20.000 | kr.0.50585 | kr.10,117.00 |
| 30.000 | kr.0.49967 | kr.14,990.10 |
| 50.000 | kr.0.49283 | kr.24,641.50 |
| 70.000 | kr.0.48883 | kr.34,218.10 |
| 100.000 | kr.0.48499 | kr.48,499.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

