Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM11A,L3F

DigiKey Part Number
264-TCR3DM11AL3FTR-ND - Tape & Reel (TR)
264-TCR3DM11AL3FCT-ND - Cut Tape (CT)
264-TCR3DM11AL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM11A,L3F
Description
OUTPUT LDO REGULATOR 300 MA FIXE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.716V @ 300mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
159 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1MHz), 75dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
4-DFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.02100kr.10.21
25kr.0.90040kr.22.51
100kr.0.76900kr.76.90
250kr.0.70652kr.176.63
500kr.0.66900kr.334.50
1.000kr.0.63799kr.637.99
2.500kr.0.60529kr.1,513.22
5.000kr.0.60141kr.3,007.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56936kr.5,693.60
20.000kr.0.55601kr.11,120.20
30.000kr.0.54932kr.16,479.60
50.000kr.0.54190kr.27,095.00
70.000kr.0.53758kr.37,630.60
100.000kr.0.53341kr.53,341.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000