Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM105A,RF

DigiKey Part Number
264-TCR3DM105ARFTR-ND - Tape & Reel (TR)
264-TCR3DM105ARFCT-ND - Cut Tape (CT)
264-TCR3DM105ARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM105A,RF
Description
IC REG LINEAR 1.05V 300MA 4-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.79V @ 300mA
Current - Output
Current - Quiescent (Iq)
159 µA
PSRR
55dB (1MHz), 75dB ~ 48dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.00600kr.10.06
25kr.0.88760kr.22.19
100kr.0.75980kr.75.98
250kr.0.69788kr.174.47
500kr.0.66074kr.330.37
1.000kr.0.63017kr.630.17
2.500kr.0.59786kr.1,494.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57840kr.2,892.00
10.000kr.0.56237kr.5,623.70
15.000kr.0.55434kr.8,315.10
25.000kr.0.54545kr.13,636.25
35.000kr.0.54025kr.18,908.75
50.000kr.0.53525kr.26,762.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000