Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF25,LM(CT

DigiKey Part Number
TCR3DF25LM(CTTR-ND - Tape & Reel (TR)
TCR3DF25LM(CTCT-ND - Cut Tape (CT)
TCR3DF25LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DF25,LM(CT
Description
IC REG LINEAR 2.5V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF25,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
65 µA
Series
Current - Supply (Max)
78 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SMV
Voltage Dropout (Max)
0.31V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.76700kr.7.67
25kr.0.67200kr.16.80
100kr.0.57120kr.57.12
250kr.0.52316kr.130.79
500kr.0.49402kr.247.01
1.000kr.0.47005kr.470.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44042kr.1,321.26
6.000kr.0.42592kr.2,555.52
9.000kr.0.41866kr.3,767.94
15.000kr.0.41061kr.6,159.15
21.000kr.0.40591kr.8,524.11
30.000kr.0.40138kr.12,041.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500