Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF12,LM(CT

DigiKey Part Number
TCR3DF12LM(CTTR-ND - Tape & Reel (TR)
TCR3DF12LM(CTCT-ND - Cut Tape (CT)
TCR3DF12LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DF12,LM(CT
Description
IC REG LINEAR 1.2V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF12,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.62V @ 300mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
78 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.83200kr.8.32
25kr.0.73000kr.18.25
100kr.0.62240kr.62.24
250kr.0.57044kr.142.61
500kr.0.53910kr.269.55
1.000kr.0.51329kr.513.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48147kr.1,444.41
6.000kr.0.46588kr.2,795.28
9.000kr.0.45808kr.4,122.72
15.000kr.0.44943kr.6,741.45
21.000kr.0.44438kr.9,331.98
30.000kr.0.43951kr.13,185.30
75.000kr.0.42905kr.32,178.75
150.000kr.0.42274kr.63,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750