Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2LN32,LSF(SE

DigiKey Part Number
264-TCR2LN32LSF(SETR-ND - Tape & Reel (TR)
264-TCR2LN32LSF(SECT-ND - Cut Tape (CT)
264-TCR2LN32LSF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LN32,LSF(SE
Description
IC REG LINEAR 3.2V 200MA 4-SDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-SDFN (0.8x0.8)
Voltage - Output (Min/Fixed)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44913kr.4,491.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.78000kr.7.80
25kr.0.68720kr.17.18
100kr.0.58330kr.58.33
250kr.0.53408kr.133.52
500kr.0.50442kr.252.21
1.000kr.0.48000kr.480.00
2.500kr.0.45422kr.1,135.55
5.000kr.0.43869kr.2,193.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.73100kr.17.31
25kr.1.41520kr.35.38
100kr.1.05940kr.105.94
250kr.0.88480kr.221.20
500kr.0.77716kr.388.58
1.000kr.0.68700kr.687.00
2.500kr.0.58977kr.1,474.42
5.000kr.0.52996kr.2,649.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500