Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LF19,LM(CT

DigiKey Part Number
TCR2LF19LM(CTTR-ND - Tape & Reel (TR)
TCR2LF19LM(CTCT-ND - Cut Tape (CT)
TCR2LF19LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LF19,LM(CT
Description
IC REG LINEAR 1.9V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.62V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SMV
Voltage - Output (Min/Fixed)
1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.59600kr.5.96
25kr.0.52240kr.13.06
100kr.0.44130kr.44.13
250kr.0.40248kr.100.62
500kr.0.37926kr.189.63
1.000kr.0.36005kr.360.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33638kr.1,009.14
6.000kr.0.32478kr.1,948.68
9.000kr.0.31897kr.2,870.73
15.000kr.0.31253kr.4,687.95
21.000kr.0.30877kr.6,484.17
30.000kr.0.30515kr.9,154.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250