Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EN36,LF

DigiKey Part Number
TCR2EN36LFTR-ND - Tape & Reel (TR)
TCR2EN36LFCT-ND - Cut Tape (CT)
TCR2EN36LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EN36,LF
Description
IC REG LINEAR 3.6V 200MA 4-SDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCR2EN36,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Series
PSRR
73dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-SDFN (0.8x0.8)
Voltage - Output (Min/Fixed)
3.6V
Base Product Number
Voltage Dropout (Max)
0.18V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.78000kr.7.80
25kr.0.68720kr.17.18
100kr.0.58330kr.58.33
250kr.0.53408kr.133.52
500kr.0.50442kr.252.21
1.000kr.0.48000kr.480.00
2.500kr.0.45422kr.1,135.55
5.000kr.0.44621kr.2,231.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42590kr.4,259.00
20.000kr.0.41538kr.8,307.60
30.000kr.0.41011kr.12,303.30
50.000kr.0.40427kr.20,213.50
70.000kr.0.40086kr.28,060.20
100.000kr.0.39758kr.39,758.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500