4 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2EN31,LF(SE

DigiKey Part Number
264-TCR2EN31LF(SETR-ND - Tape & Reel (TR)
264-TCR2EN31LF(SECT-ND - Cut Tape (CT)
264-TCR2EN31LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EN31,LF(SE
Description
IC REG LINEAR 3.1V 200MA 4-SDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.76200kr.7.62
25kr.0.67320kr.16.83
100kr.0.57150kr.57.15
250kr.0.52352kr.130.88
500kr.0.49434kr.247.17
1.000kr.0.47046kr.470.46
2.500kr.0.44516kr.1,112.90
5.000kr.0.42994kr.2,149.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41741kr.4,174.10
20.000kr.0.40710kr.8,142.00
30.000kr.0.40193kr.12,057.90
50.000kr.0.39621kr.19,810.50
70.000kr.0.39286kr.27,500.20
100.000kr.0.38965kr.38,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750