
TCR2EN11,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN11LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN11LF(SECT-ND - Cut Tape (CT) 264-TCR2EN11LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN11,LF(SE |
Description | IC REG LINEAR 1.1V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44913 | kr.4,491.30 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

