TCR2EN105,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 10.000
Unit Price: kr.2.92000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.87872
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EN105,LF

DigiKey Part Number
TCR2EN105LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR2EN105,LF
Description
IC REG LINEAR 1.05V 200MA 4-SDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCR2EN105,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Series
PSRR
73dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-SDFN (0.8x0.8)
Voltage - Output (Min/Fixed)
1.05V
Base Product Number
Voltage Dropout (Max)
0.75V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR2EN105,LF(SEToshiba Semiconductor and Storage10.000264-TCR2EN105LF(SECT-NDkr.2.92000Similar
TCR5AM105,LFToshiba Semiconductor and Storage0TCR5AM105LFTR-NDkr.0.87872Similar
Obsolete
This product is no longer manufactured. View Substitutes