
| TCR2EN105,LF(SE | |
|---|---|
| DigiKey Part Number | 264-TCR2EN105LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN105LF(SECT-ND - Cut Tape (CT) 264-TCR2EN105LF(SEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCR2EN105,LF(SE | 
| Description | IC REG LINEAR 1.05V 200MA 4-SDFN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1.05V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.75V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 60 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-XFDFN Exposed Pad | |
| Supplier Device Package | 4-SDFN (0.8x0.8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.41741 | kr.4,174.10 | 
| 20.000 | kr.0.40710 | kr.8,142.00 | 
| 30.000 | kr.0.40193 | kr.12,057.90 | 
| 50.000 | kr.0.39621 | kr.19,810.50 | 
| 70.000 | kr.0.39286 | kr.27,500.20 | 
| 100.000 | kr.0.38965 | kr.38,965.00 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark