

TCR2EF33,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF33LM(CTTR-ND - Tape & Reel (TR) TCR2EF33LM(CTCT-ND - Cut Tape (CT) TCR2EF33LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF33,LM(CT |
Description | IC REG LINEAR 3.3V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF33,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.45840 | kr.11.46 |
| 100 | kr.0.38530 | kr.38.53 |
| 250 | kr.0.35096 | kr.87.74 |
| 500 | kr.0.33036 | kr.165.18 |
| 1.000 | kr.0.31334 | kr.313.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29233 | kr.876.99 |
| 6.000 | kr.0.28205 | kr.1,692.30 |
| 9.000 | kr.0.27689 | kr.2,492.01 |
| 15.000 | kr.0.27119 | kr.4,067.85 |
| 21.000 | kr.0.26785 | kr.5,624.85 |
| 30.000 | kr.0.26464 | kr.7,939.20 |
| 75.000 | kr.0.25774 | kr.19,330.50 |
| 150.000 | kr.0.25357 | kr.38,035.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |











