


TCR2EF25,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF25LM(CTTR-ND - Tape & Reel (TR) TCR2EF25LM(CTCT-ND - Cut Tape (CT) TCR2EF25LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF25,LM(CT |
Description | IC REG LINEAR 2.5V 200MA SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF25,LM(CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.23V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.46680 | kr.11.67 |
| 100 | kr.0.39310 | kr.39.31 |
| 250 | kr.0.35808 | kr.89.52 |
| 500 | kr.0.33704 | kr.168.52 |
| 1.000 | kr.0.31973 | kr.319.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29828 | kr.894.84 |
| 6.000 | kr.0.28778 | kr.1,726.68 |
| 9.000 | kr.0.28252 | kr.2,542.68 |
| 15.000 | kr.0.27670 | kr.4,150.50 |
| 21.000 | kr.0.27330 | kr.5,739.30 |
| 30.000 | kr.0.27003 | kr.8,100.90 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

