

TCR2EE11,LM(CT | |
---|---|
DigiKey Part Number | TCR2EE11LM(CTTR-ND - Tape & Reel (TR) TCR2EE11LM(CTCT-ND - Cut Tape (CT) TCR2EE11LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE11,LM(CT |
Description | IC REG LINEAR 1.1V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE11,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.57000 | kr.5.70 |
25 | kr.0.49920 | kr.12.48 |
100 | kr.0.42050 | kr.42.05 |
250 | kr.0.38376 | kr.95.94 |
500 | kr.0.36134 | kr.180.67 |
1.000 | kr.0.34304 | kr.343.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.31547 | kr.1,261.88 |
8.000 | kr.0.30524 | kr.2,441.92 |
12.000 | kr.0.30011 | kr.3,601.32 |
20.000 | kr.0.29444 | kr.5,888.80 |
28.000 | kr.0.29111 | kr.8,151.08 |
40.000 | kr.0.28792 | kr.11,516.80 |
100.000 | kr.0.28105 | kr.28,105.00 |
200.000 | kr.0.27690 | kr.55,380.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |