Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-WCSP (1.2x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-WCSP (1.2x0.80)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR13AGADJ,LF

DigiKey Part Number
TCR13AGADJLFTR-ND - Tape & Reel (TR)
TCR13AGADJLFCT-ND - Cut Tape (CT)
TCR13AGADJLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR13AGADJ,LF
Description
IC REG LIN POS ADJ 1.3A 6-WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-WCSP (1.2x0.80)
Datasheet
 Datasheet
EDA/CAD Models
TCR13AGADJ,LF Models
Product Attributes
Filter Similar Products
Category
Voltage Dropout (Max)
0.163V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
92 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current, Over Current, Thermal Shutdown, UVLO
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
0.55V
Supplier Device Package
6-WCSP (1.2x0.80)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.56600kr.15.66
25kr.1.39240kr.34.81
100kr.1.19950kr.119.95
250kr.1.10824kr.277.06
500kr.1.05308kr.526.54
1.000kr.1.00768kr.1,007.68
2.500kr.0.97002kr.2,425.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93090kr.4,654.50
10.000kr.0.90713kr.9,071.30
15.000kr.0.89522kr.13,428.30
25.000kr.0.88204kr.22,051.00
35.000kr.0.87434kr.30,601.90
50.000kr.0.86692kr.43,346.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000