
TCK421G,L3F | |
|---|---|
DigiKey Part Number | 264-TCK421GL3FTR-ND - Tape & Reel (TR) 264-TCK421GL3FCT-ND - Cut Tape (CT) 264-TCK421GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK421G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK421G,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.15400 | kr.31.54 |
| 25 | kr.2.83280 | kr.70.82 |
| 100 | kr.2.47810 | kr.247.81 |
| 250 | kr.2.30860 | kr.577.15 |
| 500 | kr.2.20628 | kr.1,103.14 |
| 1.000 | kr.2.12224 | kr.2,122.24 |
| 2.500 | kr.2.03343 | kr.5,083.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.97990 | kr.9,899.50 |
| 10.000 | kr.1.93586 | kr.19,358.60 |
| 15.000 | kr.1.91379 | kr.28,706.85 |
| 25.000 | kr.1.88935 | kr.47,233.75 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |







