
TCK22925G,LF | |
|---|---|
DigiKey Part Number | TCK22925GLFTR-ND - Tape & Reel (TR) TCK22925GLFCT-ND - Cut Tape (CT) TCK22925GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22925G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22925G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.05100 | kr.30.51 |
| 100 | kr.1.96850 | kr.196.85 |
| 500 | kr.1.50078 | kr.750.39 |
| 1.000 | kr.1.34986 | kr.1,349.86 |
| 2.000 | kr.1.22283 | kr.2,445.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.05265 | kr.5,263.25 |
| 10.000 | kr.0.97012 | kr.9,701.20 |
| 15.000 | kr.0.92808 | kr.13,921.20 |
| 25.000 | kr.0.88688 | kr.22,172.00 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |



