TCK22923G,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22923G,LF

DigiKey Part Number
TCK22923GLFTR-ND - Tape & Reel (TR)
TCK22923GLFCT-ND - Cut Tape (CT)
TCK22923GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22923G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22923G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.3.02700kr.30.27
100kr.1.95330kr.195.33
500kr.1.48916kr.744.58
1.000kr.1.33939kr.1,339.39
2.000kr.1.21335kr.2,426.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.04449kr.5,222.45
10.000kr.0.96260kr.9,626.00
15.000kr.0.92089kr.13,813.35
25.000kr.0.88000kr.22,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500