Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22910G,LF

DigiKey Part Number
264-TCK22910G,LFTR-ND - Tape & Reel (TR)
264-TCK22910G,LFCT-ND - Cut Tape (CT)
264-TCK22910G,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22910G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22910G,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
31mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-WCSPE (0.80x1.2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.1V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCK22912G,LFToshiba Semiconductor and Storage1.364TCK22912GLFCT-NDkr.5.20000Parametric Equivalent
In-Stock: 885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.21400kr.32.14
100kr.2.07060kr.207.06
500kr.1.57840kr.789.20
1.000kr.1.41978kr.1,419.78
2.000kr.1.28610kr.2,572.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.14136kr.5,706.80
10.000kr.1.05188kr.10,518.80
15.000kr.1.00630kr.15,094.50
25.000kr.0.95508kr.23,877.00
35.000kr.0.92476kr.32,366.60
50.000kr.0.89529kr.44,764.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000