
TCK22892G,LF | |
|---|---|
DigiKey Part Number | TCK22892GLFTR-ND - Tape & Reel (TR) TCK22892GLFCT-ND - Cut Tape (CT) TCK22892GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22892G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 740mA 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22892G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 740mA | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.67000 | kr.16.70 |
| 25 | kr.1.48720 | kr.37.18 |
| 100 | kr.1.28510 | kr.128.51 |
| 250 | kr.1.18836 | kr.297.09 |
| 500 | kr.1.12998 | kr.564.99 |
| 1.000 | kr.1.08205 | kr.1,082.05 |
| 2.500 | kr.1.03135 | kr.2,578.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00082 | kr.5,004.10 |
| 10.000 | kr.0.97568 | kr.9,756.80 |
| 15.000 | kr.0.96309 | kr.14,446.35 |
| 25.000 | kr.0.94915 | kr.23,728.75 |
| 35.000 | kr.0.94099 | kr.32,934.65 |
| 50.000 | kr.0.93316 | kr.46,658.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

