4-XFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK208G,LF

DigiKey Part Number
TCK208GLFTR-ND - Tape & Reel (TR)
TCK208GLFCT-ND - Cut Tape (CT)
TCK208GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK208G,LF
Description
IC PWR SWITCH N-CHAN 1:1 4WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-WLCSP (0.90x0.90)
Datasheet
 Datasheet
EDA/CAD Models
TCK208G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.1mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.90x0.90)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.81100kr.18.11
25kr.1.61040kr.40.26
100kr.1.39390kr.139.39
250kr.1.29000kr.322.50
500kr.1.22764kr.613.82
1.000kr.1.17613kr.1,176.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11260kr.3,337.80
6.000kr.1.08149kr.6,488.94
9.000kr.1.06592kr.9,593.28
15.000kr.1.04867kr.15,730.05
21.000kr.1.03858kr.21,810.18
30.000kr.1.02888kr.30,866.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500