
TCK208G,LF | |
|---|---|
DigiKey Part Number | TCK208GLFTR-ND - Tape & Reel (TR) TCK208GLFCT-ND - Cut Tape (CT) TCK208GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK208G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-WLCSP (0.90x0.90) |
Datasheet | Datasheet |
EDA/CAD Models | TCK208G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.1mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.90x0.90) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.81100 | kr.18.11 |
| 25 | kr.1.61040 | kr.40.26 |
| 100 | kr.1.39390 | kr.139.39 |
| 250 | kr.1.29000 | kr.322.50 |
| 500 | kr.1.22764 | kr.613.82 |
| 1.000 | kr.1.17613 | kr.1,176.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11260 | kr.3,337.80 |
| 6.000 | kr.1.08149 | kr.6,488.94 |
| 9.000 | kr.1.06592 | kr.9,593.28 |
| 15.000 | kr.1.04867 | kr.15,730.05 |
| 21.000 | kr.1.03858 | kr.21,810.18 |
| 30.000 | kr.1.02888 | kr.30,866.40 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

