Inverter IC 3 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WU04FU,LF

DigiKey Part Number
264-TC7WU04FU,LFTR-ND - Tape & Reel (TR)
264-TC7WU04FU,LFCT-ND - Cut Tape (CT)
264-TC7WU04FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WU04FU,LF
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WU04FU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-SSOP
Number of Inputs
3
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09000kr.10.90
25kr.0.96360kr.24.09
100kr.0.82480kr.82.48
250kr.0.75852kr.189.63
500kr.0.71882kr.359.41
1.000kr.0.68605kr.686.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64558kr.1,936.74
6.000kr.0.62577kr.3,754.62
9.000kr.0.61585kr.5,542.65
15.000kr.0.60485kr.9,072.75
21.000kr.0.59843kr.12,567.03
30.000kr.0.59225kr.17,767.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750