Parametric Equivalent

| TC7WPB9307FK(T5L,F | |
|---|---|
| DigiKey Part Number | TC7WPB9307FK(T5LFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TC7WPB9307FK(T5L,F | 
| Description | IC BUS SWITCH 2 X 1:1 8-SSOP | 
| Customer Reference | |
| Detailed Description | Bus Switch 2 x 1:1 8-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC7WPB9307FK(T5L,F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Bus Switch | |
| Circuit | 2 x 1:1 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Dual Supply | |
| Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
| Supplier Device Package | 8-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark